ACC44DRES-S93

Heilind Number:SULACC44DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC44DRES-S93

Detailed Description

Introducing the ACC44DRES-S93, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, two rows, and side hole mount type with eyelet termination, it offers secure and efficient assembly. The 88-position connector with a pitch of 2.54mm is ideal for complex PCB layouts. With gold-plated Beryllium Copper contacts and matte tin termination, it guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for harsh environments. Its straight orientation, full bellow contact type, and tail length of 5.72mm facilitate easy installation. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACC44DRES-S93 is a top choice for reliable interconnection solutions. (Total words: 155)