| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC44DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULACC44DRMD |
ACC44DRMD
| Heilind Number: | SULACC44DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC44DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC44DRMD, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. This female connector boasts a robust construction, featuring PPS and Beryllium Copper materials for enhanced durability and conductivity. With a pitch of 2.54mm (.1 in) and two rows of 44 positions each, it allows for secure and efficient connectivity. The gold-plated Beryllium Copper contacts ensure optimal signal transmission, even in high-voltage environments up to 700VAC. Its wire wrap termination method and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Don't compromise on performance – choose the ACC44DRMD for your connectivity needs.

