ACC44DRMI-S288

Heilind Number:SULACC44DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRMI-S288

Detailed Description

Featuring a robust design, the ACC44DRMI-S288 connector is engineered for high-performance applications. Crafted with PPS and Beryllium Copper, it ensures durability and reliable conductivity. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector is suitable for demanding environments. Its two rows of contacts, terminated via a threaded and card extender method, offer secure and efficient connectivity. The Beryllium Copper contacts with gold plating ensure optimal signal transmission. With 88 positions and a pitch of 2.54 mm, it allows for versatile PCB connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for a wide range of industrial applications. Its straddle orientation and loop bellow contact type further enhance its functionality. The matte tin termination plating guarantees long-term reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACC44DRMI-S288 is a top choice for high-reliability electronic systems.