ACC44DRMN-S328

Heilind Number:SULACC44DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRMN-S328

Detailed Description

Introducing SKU ACC44DRMN-S328, a high-performance female connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity in even the most challenging environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive devices. Featuring two rows of 88 loop bellow contacts, each plated with gold for optimal signal transmission, it guarantees precision and durability. The wire wrap termination method and matte tin plating offer secure and long-lasting connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. Compact in size with a low connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. Whether for Board to Board or Card Edge connections, this connector, categorized under Hi-Rel PCB Connectors, is the perfect choice for high-performance electronic systems.