ACC44DRMS-S288

Heilind Number:SULACC44DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRMS-S288

Detailed Description

The ACC44DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 88 positions, this connector offers ample space for secure data transmission. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the matte tin termination plating guarantees long-term performance. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. Its side-hole mount and card extender termination method make installation easy and efficient. The connector's female gender, loop bellow contact type, and straddle orientation further enhance its versatility. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves space on the PCB while delivering high functionality. Whether used in aerospace, defense, or industrial applications, the ACC44DRMS-S288 guarantees superior performance and reliability.