| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC44DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC44DRMS |
ACC44DRMS
| Heilind Number: | SULACC44DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC44DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC44DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 88 gold-plated contact positions housed in a durable beryllium copper shell, ensuring reliable connectivity. The side hole mount type and wire wrap termination method offer ease of installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The straight orientation and loop bellow contact type provide secure mating. With a low profile design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the ACC44DRMS for efficient and robust interconnect solutions in your electronic designs.

