ACC44DRMT-S288

Heilind Number:SULACC44DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRMT-S288

Detailed Description

This PPS & Beryllium Copper PCB connector, SKU ACC44DRMT-S288, offers reliable connectivity with a dual-row design and female gender. Featuring a threaded mount type and card extender termination method, it ensures secure attachment. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and 88 positions, it accommodates multiple connections. The connector's loop bellow contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various applications. The termination plating is Matte Tin, ensuring durability. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for high-density PCB assemblies. This connector belongs to the hi-rel category, meeting stringent quality standards.