ACC44DRMT

Heilind Number:SULACC44DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRMT

Detailed Description

SKU ACC44DRMT features a high-performance Board To Board PCB Connector specifically designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity. The connector, with a 2.54mm pitch and two rows, offers 88 positions for secure connections. Its threaded mount type and wire wrap termination method guarantee stability. Operating at a wide temperature range of -65 to 150°C and with a 700VAC voltage rating, it's suitable for various environments. The straight orientation and loop bellow contact type enhance ease of use. With a compact size of 9.4mm in width and .61in in height, it's space-efficient. Matte tin termination plating ensures durability. This connector is ideal for industries requiring robust and high-speed connectivity, meeting stringent performance standards.