ACC44DRSI

Heilind Number:SULACC44DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRSI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRSI

Detailed Description

Introducing SKU ACC44DRSI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 88 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial purposes. Its straight orientation and loop bellow contact type make installation easy and efficient. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet highly functional. Whether it's for board-to-board or card edge connections, the ACC44DRSI is a reliable choice for your connectivity needs.