ACC44DRSS-S288

Heilind Number:SULACC44DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRSS-S288

Detailed Description

The ACC44DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 88 positions spread across 2 rows, this connector offers reliable connectivity in complex electronic systems. Its female gender and side-hole mount type make it versatile for various PCB layouts. Crafted from PPS and Beryllium Copper with gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and card extender termination method guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C and with a maximum voltage of 700 VAC, this connector meets stringent performance requirements. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Terminated with matte tin, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the ACC44DRSSS288 is a dependable solution for your connectivity needs.