ACC44DRSS

Heilind Number:SULACC44DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DRSS

Detailed Description

Introducing the ACC44DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 88 positions, it offers ample connectivity options. The female connector with side-hole mount and thru-hole termination method guarantees secure attachment. Contact materials of Beryllium Copper plated with gold provide excellent signal transmission, while the loop bellow contact type enhances stability. Operating at a wide temperature range of -65 to 150°C and capable of handling up to 700VAC, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Matte tin termination plating ensures corrosion resistance. Ideal for industries requiring high reliability, the ACC44DRSS is a top choice for quality connectivity solutions.