ACC44DRST-S288

Heilind Number:SULACC44DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRST-S288

Detailed Description

The ACC44DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. The gold-plated contact surfaces guarantee excellent signal transmission, while the loop bellow contact type offers superior durability. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's threaded mount type and straddle orientation make it easy to install on PCBs. Operating reliably in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The Matte Tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the ACC44DRST-S288 is a dependable choice for high-reliability connectivity needs.