ACC44DRST

Heilind Number:SULACC44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DRST

Detailed Description

The ACC44DRST is a high-performance board-to-board PCB connector designed for demanding applications. Its durable construction features PPS and Beryllium Copper materials, ensuring reliability in harsh environments. With a pitch of 2.54mm and 88 positions spread across 2 rows, this connector offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission and longevity. Its threaded mounting and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it's suitable for various industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size (15.49mm x 9.4mm x 9.4mm) and a low profile (.37 in), it's ideal for space-constrained designs. The matte tin termination plating complies with RoHS standards. Whether in aerospace, telecommunications, or industrial equipment, the ACC44DRST ensures dependable connectivity.