ACC44DRTH-S93

Heilind Number:SULACC44DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC44DRTH-S93

Detailed Description

SKU ACC44DRTH-S93 is a high-quality Board To Board PCB Connector featuring PPS and Beryllium Copper construction for durability and reliable performance. With a dual-row design and a clearance hole mount type, this connector offers secure connectivity in various electronic applications. It features a straight orientation, 88 positions, and a 2.54mm pitch, ensuring efficient PCB connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the termination method of Thru Hole and Matte Tin plating enhances solderability. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained designs. Perfect for high-performance systems, the ACC44DRTH-S93 connector is a reliable solution for your PCB connectivity needs.