ACC44DRTH

Heilind Number:SULACC44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRTH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRTH

Detailed Description

Introducing the ACC44DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 88 positions, offering ample connectivity options. Its gold-plated Beryllium Copper contacts provide excellent conductivity and durability. The thru-hole clearance hole mount type and straight orientation make installation easy. With a pitch of 2.54mm and a tail length of 5.08mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the ACC44DRTH for your critical connectivity needs.