ACC44DRTI-S13

Heilind Number:SULACC44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRTI-S13

Detailed Description

Introducing the ACC44DRTI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows of 88 positions, and threaded mount type offer secure and efficient mating in electronic systems. The termination method of card extender, along with gold-plated Beryllium Copper contacts, guarantees excellent signal integrity. With a pitch of 2.54mm and full bellow contact type, it provides precise and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in rugged industrial applications. Measuring 10.95mm in height and .4 inches in width, it offers compact yet robust connectivity solutions. The matte tin termination plating ensures long-term durability. Trust the ACC44DRTIS13 for superior performance in board-to-board and card-edge connections.