ACC44DRTI-S93

Heilind Number:SULACC44DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DRTI-S93

Detailed Description

Introducing the ACC44DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts and full bellow design guarantee optimal signal integrity and conductivity. With 88 positions in a 2-row configuration, it offers ample connectivity options. The threaded mount and through-hole termination method provide secure attachment to PCBs. Operating between -65 to 150°C, it is perfect for a wide range of industrial applications. The compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Certified for quality and reliability, the ACC44DRTI-S93 is the ideal choice for mission-critical systems.