| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC44DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC44DRTI |
ACC44DRTI
| Heilind Number: | SULACC44DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC44DRTI |
| ECAD Model: |
Specifications
Detailed Description
The ACC44DRTI is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold plating, it ensures reliable conductivity and durability. With two rows of 88 positions and a 2.54mm pitch, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it easy to integrate into your design. Whether used in hi-rel systems or standard applications, this connector guarantees high performance and longevity.

