ACC44DRTN

Heilind Number:SULACC44DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRTN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRTN

Detailed Description

ACC44DRTN features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. This female connector, with two rows and a straight orientation, offers seamless connectivity in electronic systems. With a contact plating of Gold and termination plating of Matte Tin, it guarantees efficient signal transmission while maintaining stability. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets high power demands with ease. The Full Bellow contact type and Thru Hole termination method further enhance its functionality. Designed for board-to-board PCB and card edge connections, this connector is ideal for various applications. Its wide operating temperature range of -65 to 150°C makes it suitable for use in diverse environments. With 88 positions and a pitch of 2.54mm, it offers ample connectivity options in a compact form factor. The tail length of 5.08mm and connector height of 10.95mm provide easy installation and integration. Perfect for demanding industrial and electronic projects, the ACC44DRTN connector ensures superior quality and performance.