| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC44DRTS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC44DRTS-S13 |
ACC44DRTS-S13
| Heilind Number: | SULACC44DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC44DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC44DRTSS13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side-hole mount type, it offers easy installation and reliable connectivity. Featuring PPS and Beryllium Copper construction, this connector ensures durability and robust performance. The 2.54mm pitch and 88 positions allow for versatile connections, while the full bellow contact type and gold plating guarantee excellent signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The matte tin termination plating provides corrosion resistance, further enhancing its longevity. Trust the ACC44DRTSS13 for your critical PCB interconnection needs.

