ACC44DRTS-S93

Heilind Number:SULACC44DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC44DRTS-S93

Detailed Description

ACC44DRTS-S93 features a durable construction of PPS and Beryllium Copper, making it ideal for demanding applications. With an amperage rating of 3A and a female gender, this connector is designed for high-performance connectivity. It boasts two rows for increased functionality and a side hole mount type for easy installation. The termination method of Thru Hole ensures secure connections, while the contact material of Beryllium Copper with Gold plating guarantees reliable conductivity. Operating at a voltage of 700VAC, this connector is suitable for power-intensive setups. Its pitch of 2.54mm and contact type of Full Bellow offer precision in signal transmission. With 88 positions and a straight orientation, it provides versatility in usage. The connector's tail length of 5.08mm and operating temperature range of -65 to 150°C further enhance its functionality. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Termination plating with Matte Tin ensures longevity, making it a reliable component in various electronic systems. This product is classified under high-quality Board To Board PCB Connectors and is part of our comprehensive range of connectors. Note that it does not fall under the Hi-Rel category. For a dependable and efficient connectivity solution, trust the ACC44DRTSS93.