ACC44DRTS

Heilind Number:SULACC44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRTS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRTS

Detailed Description

This PPS & Beryllium Copper connector, featuring a 2.54mm pitch and 88 positions, is a reliable solution for board-to-board PCB connections. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The side hole mount type and thru-hole termination method offer ease of installation. Constructed with gold-plated beryllium copper contacts and matte tin termination, it guarantees optimal conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for various industrial environments. Its straight orientation, compact design (10.95mm height, 10.16mm width), and full bellow contact type make it space-efficient without compromising performance. This high-quality connector, designated by the SKU ACC44DRTS, is a must-have component for professionals in the electronics and manufacturing industries.