ACC44DRXI

Heilind Number:SULACC44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRXI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRXI

Detailed Description

The ACC44DRXI is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and reliable connectivity. Gold-plated contacts on a 2.54mm pitch offer optimal signal transfer. With 88 positions and a straight orientation, it allows for versatile PCB layouts. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained designs. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ACC44DRXI is a top choice for board-to-board and card-edge connections in various industries.