ACC44DRXN

Heilind Number:SULACC44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRXN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRXN

Detailed Description

Introducing the ACC44DRXN, a high-performance PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 700VAC. Crafted from PPS and Beryllium Copper, it guarantees durability even in extreme operating conditions ranging from -65 to 150°C. The termination method of Thru Hole and contact plating of Gold provide efficient signal transfer, while the contact type of Full Bellow offers secure connections. With 88 positions and a pitch of 2.54mm, this connector accommodates complex PCB layouts with ease. Its straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it suitable for space-constrained environments. Ideal for hi-rel applications, the ACC44DRXN is the perfect choice for board-to-board and card edge connections, meeting the highest standards of performance and reliability.