ACC44DRXS

Heilind Number:SULACC44DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRXS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRXS

Detailed Description

The ACC44DRXS is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 88 female contacts, it ensures reliable connectivity in complex electronic setups. Constructed with PPS and Beryllium Copper, this connector offers excellent durability and conductivity. The contact plating of gold and termination plating of Matte Tin further enhance its performance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and power requirements. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the board. Ideal for hi-rel applications, the ACC44DRXS ensures long-term reliability in aerospace, defense, and industrial systems.