ACC44DRYH

Heilind Number:SULACC44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRYH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRYH

Detailed Description

ACC44DRYH features a premium PPS and Beryllium Copper construction, ensuring exceptional durability and performance. With a 3A amperage and 700VAC voltage rating, this female connector is designed for high-power applications. It boasts a two-row configuration with a clearance hole mount type and thru-hole termination method, guaranteeing secure and reliable connections. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. Its 88 positions, full bellow contact type, and straight orientation make it versatile for various connectivity needs. The tail length of 11.18mm and compact dimensions of 10.95mm height and 10.16mm width ensure easy integration. Terminated with matte tin plating, it complies with industry standards for quality and reliability. Ideal for board-to-board and card edge connections, the ACC44DRYH is a top choice for high-reliability applications.