ACC44DRYI-S13

Heilind Number:SULACC44DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DRYI-S13

Detailed Description

ACC44DRYI-S13 offers high-performance connectivity with its PPS and Beryllium Copper construction. This Female connector features a dual-row design, ensuring efficient signal transmission. With a Threaded mount type and Card Extender termination method, it guarantees secure and stable installation. The Beryllium Copper contact material with Gold plating ensures reliable conductivity. Operating at 700 VAC and 3A, it meets demanding voltage and current requirements. The Full Bellow contact type and Straddle orientation further enhance its performance. With 88 positions and a pitch of 2.54mm, it accommodates multiple connections on PCBs. Its -65 to 150 °C operating temperature range makes it suitable for diverse environments. The Matte Tin termination plating adds durability, while the compact design with a connector height of 10.95mm and width of 10.16mm (0.4 inches) saves space. Perfect for high-reliability applications, this connector is a vital component in the realm of electronics.