ACC44DRYN

Heilind Number:SULACC44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DRYN

Detailed Description

Introducing the ACC44DRYN, a high-performance connector designed for precision connectivity in electronic systems. Crafted from PPS and Beryllium Copper, this female connector boasts superior durability and conductivity. With two rows of contacts featuring a pitch of 2.54mm, it offers seamless integration on PCBs. The Full Bellow contact type ensures reliable signal transmission, while gold plating guarantees optimal signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is ideal for demanding applications. Its straight orientation and no mounting requirement make installation a breeze. With 88 positions and a tail length of 11.18mm, it provides ample connectivity options. Trust in the ACC44DRYN for efficient board-to-board and card edge connections in aerospace, defense, and industrial systems.