ACC44DRYS-S13

Heilind Number:SULACC44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DRYS-S13

Detailed Description

Introducing the ACC44DRYSS13, a high-performance PCB connector designed for optimal power transmission in demanding environments. Crafted from PPS and Beryllium Copper, this female connector features two rows with a 2.54mm pitch and 88 positions, ensuring secure and efficient connections. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees reliable operation. The Full Bellow contact type, alongside gold-plated Beryllium Copper contacts and Matte Tin termination plating, maximizes conductivity and durability. Its Side Hole mount type and Card Extender termination method offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for industrial and aerospace applications. The ACC44DRYSS13 sets a new standard for performance and reliability in board-to-board and card edge connections.