ACC44DRYS-S93

Heilind Number:SULACC44DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC44DRYS-S93

Detailed Description

Introducing the ACC44DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring superior durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The contact material is Gold-plated Beryllium Copper, offering excellent corrosion resistance and signal integrity. With two rows and 88 positions, it provides ample connectivity options. The connectors are mounted using a side hole and feature a thru-hole termination method for secure attachment. Operating in a wide temperature range from -65 to 150°C, they are reliable in harsh environments. The straight orientation and full bellow contact type ensure efficient signal transmission. Measuring 10.95mm in height and 10.16mm in width, with a tail length of 11.18mm, these connectors are compact yet robust. Terminated with Matte Tin plating, they offer reliable performance over time. Ideal for use in aerospace, defense, and industrial applications, the ACC44DRYS-S93 is a top choice for high-reliability connectivity solutions.