ACC44DSXI

Heilind Number:SULACC44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DSXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DSXI

Detailed Description

The ACC44DSXI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 44 positions, it offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The threaded mount type and thru-hole termination method provide secure and stable installation. The connector's straight orientation and 4.06mm (.16in) tail length make it easy to integrate into PCB designs. Additionally, with matte tin termination plating, it meets industry standards for quality and performance. Whether in aerospace, telecommunications, or industrial applications, the ACC44DSXI ensures reliable and efficient board-to-board connections.