ACC44DSXN

Heilind Number:SULACC44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DSXN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DSXN

Detailed Description

Introducing the ACC44DSXN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a contact rating of 3A and 700VAC, it is suitable for power and signal transmission. The Full Bellow contact type and gold plating guarantee low contact resistance and high signal integrity. This straight orientation connector has 44 positions, with a 2.54mm pitch for easy integration. Its through-hole termination method and matte tin plating make it ideal for PCB assembly. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Perfect for board-to-board and card edge connections, the ACC44DSXN is a reliable solution for your connectivity needs.