ACC44DTAD

Heilind Number:SULACC44DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DTAD

Detailed Description

Introducing SKU ACC44DTAD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector guarantees robustness and longevity. With a 2.54mm pitch and 88 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Featuring gold-plated Beryllium Copper contacts and matte tin termination plating, it ensures reliable signal transmission even in harsh environments. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it's suitable for a wide range of industrial settings. Its clearance hole mount type and through-hole termination method facilitate easy and secure installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ACC44DTAD for seamless board-to-board connections in your projects.