ACC44DTAH-S328

Heilind Number:SULACC44DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTAH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTAH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DTAH-S328

Detailed Description

Introducing the ACC44DTAHS328, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term durability. With 88 positions and a pitch of 2.54mm, it offers high-density connectivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for both industrial and aerospace applications. Matte Tin termination plating ensures secure soldering. Trust the ACC44DTAHS328 for superior performance and reliability in your next project.