ACC44DTAH

Heilind Number:SULACC44DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULACC44DTAH

Detailed Description

Featuring PPS and Beryllium Copper construction, SKU ACC44DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Its gold-plated contacts and matte tin termination offer excellent conductivity and durability. The right-angle orientation and 2.54mm pitch make it easy to integrate into circuit boards, while the clearance hole mount type and thru-hole termination method provide secure attachment. With 88 positions across 2 rows, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures space-saving installation. Ideal for applications where reliability is paramount, the ACC44DTAH connector is a dependable choice for engineers and manufacturers in need of top-quality connectivity solutions.