ACC44DTAN

Heilind Number:SULACC44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DTAN

Detailed Description

The ACC44DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 88 positions, it offers ample connectivity options. The female connector, with right-angle orientation and no mounting requirement, is easy to install. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while a voltage rating of 700 VAC ensures safety. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With Matte Tin termination plating and compliance with RoHS standards, the ACC44DTAN is a dependable choice for your connectivity needs.