ACC44DTBD

Heilind Number:SULACC44DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTBD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DTBD

Detailed Description

Introducing ACC44DTBD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a voltage rating of 700 VAC and operating temperature range of -65 - 150 °C, it is suitable for a wide range of environments. The Female connector with 2 rows, 88 positions, and Right Angle orientation offers versatile connectivity options. Termination through Thru Hole method and Matte Tin plating guarantee secure assembly. Measuring at a compact height of .61 inches and width of 9.4 mm, it is space-efficient. The Loop Bellow contact type and .1-inch pitch provide efficient signal transmission. Whether for industrial, aerospace, or telecommunications applications, the ACC44DTBD connector delivers exceptional performance.