ACC44DTBN

Heilind Number:SULACC44DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTBN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DTBN

Detailed Description

Introducing the ACC44DTBN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and beryllium copper construction, this connector ensures reliable conductivity and durability. With a compact design and right-angle orientation, it is ideal for space-constrained setups. The gold-plated contact pins guarantee optimal signal transmission, while the loop bellow contact type offers secure connections. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -65 to 150°C. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The matte tin termination plating ensures corrosion resistance for long-term reliability. With 88 positions and 2.54mm pitch, it provides ample connectivity options. Whether for industrial machinery, telecommunications, or aerospace applications, the ACC44DTBN is the perfect choice for seamless board-to-board connections.