| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC44DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC44DTBT |
ACC44DTBT
| Heilind Number: | SULACC44DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC44DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC44DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a 2.54mm pitch and 88 positions, it offers ample connectivity options. The threaded mount type and right-angle orientation make installation easy and efficient. Gold-plated Beryllium Copper contacts provide excellent conductivity, while a voltage rating of 700 VAC guarantees safe operation. With an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances its longevity. Perfect for aerospace, defense, and other hi-rel industries, the ACC44DTBT sets the standard for high-quality PCB connectors.

