ACC44DTKH

Heilind Number:SULACC44DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DTKH

Detailed Description

The SKU ACC44DTKH features a female-type connector with two rows, designed for through-hole clearance hole mounting. Constructed with PPS and Beryllium Copper materials, it ensures robust performance. The connector boasts a contact plating of gold, offering excellent conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it provides reliable power transmission. Its loop bellow contact type and straight orientation further enhance connectivity. With 88 positions and a tail length of 4.83 mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 150 °C, it suits various environments. The connector's compact design, measuring 15.49 mm in height and 9.4 mm in width, makes it ideal for board-to-board and card edge applications. Terminated with matte tin, it ensures durability. In summary, the ACC44DTKH is a high-quality PCB connector, perfect for demanding industrial settings.