| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC44DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC44DTMD |
ACC44DTMD
| Heilind Number: | SULACC44DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC44DTMD |
| ECAD Model: |
Specifications
Detailed Description
The ACC44DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and Gold contact plating, it guarantees efficient signal transmission. The Female connector with 2 rows and 88 positions offers ample connectivity options, while the Right Angle orientation and Thru Hole termination method provide flexibility in installation. Rated for up to 700VAC and operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial uses, meeting the most stringent quality standards. Whether for aerospace, telecommunications, or industrial machinery, the ACC44DTMD is the ideal choice for your connectivity needs.

