ACC44DTMH

Heilind Number:SULACC44DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DTMH

Detailed Description

The ACC44DTMH Connector features a durable construction with PPS and Beryllium Copper materials, making it ideal for high-reliability applications. With a compact design, this female connector offers a secure fit with clearance hole mounting and reliable connectivity through its Thru Hole termination method. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity, while the loop bellow contact type provides flexibility. This connector, featuring two rows and 88 positions with a 2.54mm pitch, is designed for efficient board-to-board or card edge connections. Operating at a wide temperature range from -65 to 150 °C and with a maximum voltage of 700 VAC, it is suitable for use in diverse environments. The right-angle orientation and .25-inch tail length allow for easy installation. Matte Tin plating on the termination further enhances durability. With its compact 9.4mm width and .61-inch height, this connector offers space-saving solutions without compromising on performance. Upgrade your connectivity with the ACC44DTMH for reliable and efficient PCB connections.