ACC44DTMI

Heilind Number:SULACC44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DTMI

Detailed Description

Introducing the ACC44DTMI, a high-performance Board To Board PCB Connector engineered for superior connectivity in demanding applications. Featuring PPS & Beryllium Copper construction, this female connector boasts a dual-row design with a threaded mount type for secure installation. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The 2.54mm pitch and Loop Bellow contact type offer precise signal transfer, while gold-plated contacts and matte tin termination guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is highly durable. With 88 positions and a right-angle orientation, it provides versatile connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnection needs. Trust the ACC44DTMI for efficient and dependable performance in your electronic designs.