ACC44DTMT

Heilind Number:SULACC44DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC44DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC44DTMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC44DTMT

Detailed Description

The ACC44DTMT is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent power requirements. The threaded, right-angle mount type with thru-hole termination offers secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With 88 positions in two rows and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating ensures soldering integrity. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACC44DTMT is a top choice for high-reliability applications.