ACC49DETH

Heilind Number:SULACC49DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DETH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DETH

Detailed Description

Introducing the ACC49DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 98 positions, it provides ample connectivity options for your PCB designs. The female gender, clearance hole mount type, and thru-hole termination method make installation a breeze. Gold contact plating and a cantilever contact type guarantee low contact resistance and high durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a variety of industrial and commercial applications. Its compact design with a height of 10.95mm and width of 8.38mm saves space on your PCB layout. Trust the ACC49DETH for secure and efficient board-to-board connections in your next project.