ACC49DETN

Heilind Number:SULACC49DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DETN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DETN

Detailed Description

Introducing the ACC49DETN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 98 female contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. The contact plating of gold guarantees excellent signal transmission, while the termination method of thru-hole mounting offers secure attachment. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 700VAC, this connector is suitable for diverse environments. Its straight orientation and cantilever contact type make it easy to install and maintain. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the ACC49DETN for seamless and durable board-to-board connections in your electronic designs.