ACC49DEYH

Heilind Number:SULACC49DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULACC49DEYH

Detailed Description

Introducing the ACC49DEYH, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. Featuring two rows of 98 female contacts crafted from PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The cantilever contact type and thru-hole termination method guarantee secure and efficient assembly, while the clearance hole mount type simplifies installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising performance. Trust the ACC49DEYH for seamless board-to-board connections in aerospace, defense, and industrial applications.