ACC49DEYI

Heilind Number:SULACC49DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULACC49DEYI

Detailed Description

The ACC49DEYI is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row design with 98 positions allows for versatile connectivity options. Gold-plated contacts and cantilever type ensure low contact resistance and high reliability. With a threaded mount and thru-hole termination, it offers secure and stable installation. Operating in a wide temperature range from -65 to 150°C, it is perfect for industrial and military applications. Matte tin termination plating adds to its durability. Compact and efficient, the ACC49DEYI is a top choice for high-reliability board-to-board connections.