ACC49DEYN

Heilind Number:SULACC49DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DEYN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DEYN

Detailed Description

Introducing the ACC49DEYN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows of 98 female contacts with a pitch of 2.54mm, this connector ensures secure and efficient data transmission. The contact material is made of durable beryllium copper with gold plating, guaranteeing optimal conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The cantilever contact type and straight orientation make for easy and seamless connections. The termination method is through-hole with matte tin plating, ensuring stability during assembly. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet robust solution for your connectivity needs. Trust in the ACC49DEYN for superior performance in demanding environments.