ACC49DRAH

Heilind Number:SULACC49DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRAH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRAH

Detailed Description

Introducing the ACC49DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for a wide range of power and signal transmission tasks. The two-row, 98-position layout offers ample connectivity options, while the right-angle orientation and clearance hole mount type allow for flexible installation. Gold-plated Beryllium Copper contacts ensure low contact resistance and long-term durability. With a pitch of 2.54mm (.1in) and operating temperature range of -65 to 150°C, this connector meets the needs of high-speed and high-temperature applications. Trust the ACC49DRAH for secure and efficient board-to-board connections in critical systems.